Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel

Subtotal (1 unit)*

£717.56

(exc. VAT)

£861.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£717.56

*price indicative

RS Stock No.:
661-115
Mfr. Part No.:
41003523.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Material

Sheet Steel

Product Type

Tool Chests & Tool Cabinet

Number of Drawers

1

Wheeled

No

Length

750mm

Width

750mm

Height

840mm

Sub Type

Mobile Workstand

Standards/Approvals

No

RoHS Status: Exempt

The Bott Cubio framework work stand is expertly designed to provide robust support and efficient workspace management. This premier work stand features a heavy-duty steel channel frame coupled with a durable 40mm lino worktop, making it ideal for a range of industrial tasks. The accompanying drawer cabinet, sized at 525x650x250mm, includes a single drawer with 100% extension slides, capable of bearing up to 75kg, offering seamless access to tools and supplies. Finished in an attractive RAL 3004 crimson red with light grey accents, this work stand marries functionality with aesthetic appeal, making it a versatile addition to any workshop or industrial setting.

Heavy-duty steel channel construction ensures long-lasting durability

40mm lino worktop provides a robust surface for various tasks

Single drawer features 100% extension slides for easy access

Drawer holds a maximum load capacity of 75kg for heavy-duty use

Compact cabinet dimensions enhance space efficiency

Stylish powder-coated finish in RAL 3004 crimson red and RAL 7035 light grey

Optimised design supports a range of workshop needs, combining functionality with modern aesthetics

Related links