Facom 2 Drawer Wheeled Tool Chests & Tool Cabinet
- RS Stock No.:
- 659-428
- Mfr. Part No.:
- JET.CRTCAR2
- Brand:
- Facom
Image representative of range
Subtotal (1 unit)*
£3,120.58
(exc. VAT)
£3,744.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,120.58 |
*price indicative
- RS Stock No.:
- 659-428
- Mfr. Part No.:
- JET.CRTCAR2
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 2 | |
| Wheeled | Yes | |
| Colour | Red | |
| Sub Type | Tool Chests & Tool Cabinet | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 2 | ||
Wheeled Yes | ||
Colour Red | ||
Sub Type Tool Chests & Tool Cabinet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Roller Cabinet Jet in red colour with a body car station design. It includes a module of 8 precision tools designed for gripping seals. This set includes Rivoir Hammer, Wood Mallet, Round-head Packing Hammer, Postilion Hammer, Flat Bat, Hammer with Bent Tip and Round Domed Head, Swaging Bat, American Heap, Heap Thin Comma, Heap Sole, Punching Heap, Debossing Pallet, Tape measure, Milled File, File Mount, Unhooked Pliers, Wiper ARM extractor, Scrapper Set, Stripping Tool Set, Set of 4 Precision Levers, Set of 3 stainless steel scrapers, 9 mm cutters Snap-off blade, Double spen deboss pallet, and Plastic box x3.
Includes 4 modules per drawer for efficient tool storage
Related links
- Facom 2 Drawer Wheeled Tool Trolley, Aluminium
- Facom 2 Drawer Wheeled Tool Trolley
- Facom 2 Drawer Wheeled Tool Trolley Fibre
- Stanley 2 Drawer Wheeled Tool Cabinet Module, Aluminium
- Facom 2 Drawer Wheeled Roller Cabinet, Epoxy Coated Metal
- Facom 7 Drawer Wheeled Tool Cabinet, Aluminium
- Facom 0 Drawer Wheeled Tool Cabinet, Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
