BETA 5 Drawer Tool Chests & Tool Cabinet
- RS Stock No.:
- 599-999
- Mfr. Part No.:
- RSC23-A
- Brand:
- BETA
Subtotal (1 unit)*
£383.15
(exc. VAT)
£459.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £383.15 |
*price indicative
- RS Stock No.:
- 599-999
- Mfr. Part No.:
- RSC23-A
- Brand:
- BETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 5 | |
| Wheeled | No | |
| Length | 700mm | |
| Width | 330mm | |
| Colour | RAL 7016, RAL 2011 | |
| Height | 462mm | |
| Sub Type | Portable Tool Chest | |
| Weight | 26kg | |
| Standards/Approvals | TUV | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 5 | ||
Wheeled No | ||
Length 700mm | ||
Width 330mm | ||
Colour RAL 7016, RAL 2011 | ||
Height 462mm | ||
Sub Type Portable Tool Chest | ||
Weight 26kg | ||
Standards/Approvals TUV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Portable Tool Chest with 5 Drawers features a compact design measuring 588x277 mm. It includes ball bearing slides for smooth drawer operation. The chest has 2 drawers that are 50 mm high and 3 drawers that are 70 mm high, providing organized storage for various tools.
Front centralized lock
Retractable side handles for ease of handling
Related links
- BETA 5 Drawer Tool Chests & Tool Cabinet
- SAM 5 Drawer Wheeled Tool Cabinet, Steel
- Stanley 5 Drawer Wheeled Tool Cabinet, Metal
- BETA 5 Drawer Wheeled Roller Cabinet, ABS
- BETA 8 Drawer Tool Chests & Tool Cabinet
- BETA 3 Drawer Wheeled Tool Chests & Tool Cabinet, ABS
- BETA 7 Drawer Wheeled Tool Chests & Tool Cabinet, Thermoplastic (Worktop)
- BETA 8 Drawer Wheeled Tool Chests & Tool Cabinet, Thermoplastic (Worktop)
