- RS Stock No.:
- 176-2473
- Mfr. Part No.:
- 1477K8BLACK
- Brand:
- Bahco
4 In stock - FREE next working day delivery available
Added
Price Each
£1,138.42
(exc. VAT)
£1,366.10
(inc. VAT)
Units | Per unit |
1 + | £1,138.42 |
- RS Stock No.:
- 176-2473
- Mfr. Part No.:
- 1477K8BLACK
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The E77 Premium Storage HUB combines top of the line safety with innovative design to meet the needs of people working in heavy-duty environments. The innovative, strong case is a key element at the core of the E77. Its exclusive style and ingenious safety features—from anti-tilting drawers with individual shock-protecting bumpers to precision wheels with a cutting-edge dual-braking system—set it apart as a premium solution.
The unique 1DAAT-system prevents the trolley from falling over unexpectedly
Individual shock-protecting corner bumpers defend against unexpected collisions
The pivoting latching system keep drawers shut automatically even when the trolley moves
The Fit&Go system provides ready to use foam inlays with tools for your drawers
Fully opening drawers have individual shock-protecting corner bumpers
Pivoting latching system
Wheels with dual-braking system
Solid steel dual-walled case construction
Individual shock-protecting corner bumpers defend against unexpected collisions
The pivoting latching system keep drawers shut automatically even when the trolley moves
The Fit&Go system provides ready to use foam inlays with tools for your drawers
Fully opening drawers have individual shock-protecting corner bumpers
Pivoting latching system
Wheels with dual-braking system
Solid steel dual-walled case construction
Specifications
Attribute | Value |
---|---|
Tool Storage Type | Tool Chest |
Material | Solid Steel |
Number of Drawers | 8 |
Wheeled | Yes |
Length | 510mm |
Width | 693mm |
Height | 985mm |
Dimensions | 510 x 693 x 985mm |
Load Capacity | 1000kg |
Weight | 90kg |