Stanley Tools Metal Tool Box, 584 x 222 x 293mm
- RS Stock No.:
- 724-9347
- Mfr. Part No.:
- 1-95-613
- Brand:
- Stanley Tools
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 724-9347
- Mfr. Part No.:
- 1-95-613
- Brand:
- Stanley Tools
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Tools | |
| Material | Metal | |
| Box Type | Tool Box | |
| Length | 584mm | |
| Width | 222mm | |
| Height | 584mm | |
| Dimensions | 584 x 222 x 293mm | |
| Lock Type | Padlock | |
| Colour | Gray; Yellow | |
| Select all | ||
|---|---|---|
Brand Stanley Tools | ||
Material Metal | ||
Box Type Tool Box | ||
Length 584mm | ||
Width 222mm | ||
Height 584mm | ||
Dimensions 584 x 222 x 293mm | ||
Lock Type Padlock | ||
Colour Gray; Yellow | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IL
