SAM Metal Tool Box 200 mm 550 mm 200mm
- RS Stock No.:
- 900-812
- Mfr. Part No.:
- SAM-594-SBV2
- Brand:
- SAM
Subtotal (1 unit)*
£80.79
(exc. VAT)
£96.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.79 |
*price indicative
- RS Stock No.:
- 900-812
- Mfr. Part No.:
- SAM-594-SBV2
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Box | |
| Material | Metal | |
| Sub Type | Tool Box | |
| Length | 550mm | |
| Width | 200mm | |
| Height | 200mm | |
| Wheeled | No | |
| Lock Type | Padlock | |
| Tray Type | General Purpose | |
| Colour | Red | |
| Weight | 5.82kg | |
| Number of Trays | 5 | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Box | ||
Material Metal | ||
Sub Type Tool Box | ||
Length 550mm | ||
Width 200mm | ||
Height 200mm | ||
Wheeled No | ||
Lock Type Padlock | ||
Tray Type General Purpose | ||
Colour Red | ||
Weight 5.82kg | ||
Number of Trays 5 | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM metal tool box is a robust storage solution designed for both professional and personal use. Its five spacious trays facilitate organised storage and easy access to tools and components, ensuring efficiency in any task.
Articulation with ribbed links enhances the box's durability and usability
Folding transport handles provide convenient portability for on-the-go use
Compatible with a padlock for added security (padlock not included)
Related links
- SAM 4 Drawer Tool Box 200 mm 520 mm 200mm
- SAM Metal Tool Box 160 mm 430 mm 200mm
- SAM Metal Tool Box 200 mm 440 mm 200mm
- SAM Tool Box 200 mm 440 mm 200mm
- SAM 4 Drawer Tool Box 200 mm 470 mm 200mm
- RS PRO Metal Tool Box 550 mm 550 mm 200mm
- BETA 5 Drawer Sheet Metal Tool Box 210 mm 550 mm 200mm
- SAM Canvas Tool Box 250 mm 430 mm 200mm
