Bahco Polyester Pouch with Shoulder Strap 390mm x 380mm x 180mm
- RS Stock No.:
- 788-3899
- Mfr. Part No.:
- 3875-MHP4
- Brand:
- Bahco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 788-3899
- Mfr. Part No.:
- 3875-MHP4
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Bag Type | Pouch | |
| Material | Polyester | |
| Length | 390mm | |
| Width | 380mm | |
| Height | 180mm | |
| Shoulder Strap | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Bag Type Pouch | ||
Material Polyester | ||
Length 390mm | ||
Width 380mm | ||
Height 180mm | ||
Shoulder Strap Yes | ||
RoHS Status: Not Applicable
