Irwin Fabric Tool Bag with Shoulder Strap 76.2mm x 457.2mm x 292.1mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-1125
Mfr. Part No.:
2017831
Brand:
Irwin
Find similar products by selecting one or more attributes.
Select all

Brand

Irwin

Bag Type

Tool Bag

Material

Fabric

Length

76.2mm

Width

457.2mm

Height

292.1mm

Shoulder Strap

Yes

Lock Type

Zipper

RoHS Status: Not Applicable

Protective rubber feet
Rugged double-wall 600 denier construction
Padded grips and straps for comfort
Metal hardware for strength

RUGGED DOUBLE-WALL CONSTRUCTION
and 600 Denier water-resistant material provide lasting protection
RUBBER FEET
protect the bottom of the bag
OPEN MAIN COMPARTMENT
for easy tool access
STURDY METAL HANDLE WITH PADDED COMFORT GRIP
for secure and comfortable transport
ALL METAL HARDWARE
for strength and resistance to rigours of use