Irwin Fabric Tote Tray with Shoulder Strap 279.4mm x 279.4mm x 406.4mm
- RS Stock No.:
- 161-1122
- Mfr. Part No.:
- 2017821
- Brand:
- Irwin
Subtotal (1 unit)*
£53.05
(exc. VAT)
£63.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £53.05 |
*price indicative
- RS Stock No.:
- 161-1122
- Mfr. Part No.:
- 2017821
- Brand:
- Irwin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Bag Type | Tote Tray | |
| Material | Fabric | |
| Length | 279.4mm | |
| Width | 279.4mm | |
| Height | 406.4mm | |
| Shoulder Strap | Yes | |
| Lock Type | Dual Zipper | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Bag Type Tote Tray | ||
Material Fabric | ||
Length 279.4mm | ||
Width 279.4mm | ||
Height 406.4mm | ||
Shoulder Strap Yes | ||
Lock Type Dual Zipper | ||
RoHS Status: Not Applicable
The 250mm/10" IRWIN® PRO Electrician's Tote is constructed to last with premium-grade 1680 denier material in a heavy-duty construction and integrated moulded feet. It provides ample tool storage with 12 exterior pockets, 5 exterior slots, 20 interior pockets and slots as well as a separate hard case for small parts storage. A rubber grip detachable handle provides full access to the tote's contents, and a premium padded strap allows for easy and comfortable transport.
Durable 1680 denier fabric
Reinforced construction in high stress areas
Protective integrated moulded or rubber feet
Improved tool storage options and accessibility
Enhanced portability with comfort grips and straps
Reinforced construction in high stress areas
Protective integrated moulded or rubber feet
Improved tool storage options and accessibility
Enhanced portability with comfort grips and straps
