Irwin Fabric Tool Bag with Shoulder Strap 420mm x 350mm x 245mm
- RS Stock No.:
- 123-0222
- Mfr. Part No.:
- 10503818
- Brand:
- Irwin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-0222
- Mfr. Part No.:
- 10503818
- Brand:
- Irwin
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Bag Type | Tool Bag | |
| Material | Fabric | |
| Length | 420mm | |
| Width | 350mm | |
| Height | 245mm | |
| Shoulder Strap | Yes | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Bag Type Tool Bag | ||
Material Fabric | ||
Length 420mm | ||
Width 350mm | ||
Height 245mm | ||
Shoulder Strap Yes | ||
RoHS Status: Not Applicable
