Irwin Tool Bag with Shoulder Strap 440mm x 285mm x 190mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
123-0219
Mfr. Part No.:
10503820
Brand:
Irwin
Find similar products by selecting one or more attributes.
Select all

Brand

Irwin

Bag Type

Tool Bag

Length

440mm

Width

285mm

Height

190mm

Shoulder Strap

Yes

Lock Type

Zipper

RoHS Status: Not Applicable