Stanley FatMax Tool Bag with Shoulder Strap 1.9 m x 1.85 m
- RS Stock No.:
- 921-196
- Mfr. Part No.:
- FMHT43685-1
- Brand:
- Stanley FatMax
Subtotal (1 unit)*
£26.12
(exc. VAT)
£31.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.12 |
*price indicative
- RS Stock No.:
- 921-196
- Mfr. Part No.:
- FMHT43685-1
- Brand:
- Stanley FatMax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley FatMax | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Length | 1.9m | |
| Height | 1.85m | |
| Shoulder Strap | Yes | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley FatMax | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Length 1.9m | ||
Height 1.85m | ||
Shoulder Strap Yes | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Stanley FatMax Stanley level bag is a robust solution designed for transporting and storing levels safely. Its spacious interior conveniently accommodates multiple lengths, ensuring your tools remain clean and protected during transit and storage.
Constructed to protect levels from dirt and damage
Includes a convenient shoulder strap for easy carrying
Maximum level length supported is 1800mm
Related links
- Tool Bags
- Stanley FatMax 1.85 m Spirit Level
- Stanley FatMax Tool Bags
- Stanley FatMax Fabric Tool Bag with Shoulder Strap 460 mm x 280mm x 230 mm
- Stanley FatMax Polycarbonate Organiser 450 mm x 356mm x 108 mm
- Stanley FatMax Resin Tool Trolley 486 mm x 181mm x 43.6 mm
- Stanley FatMax Polypropylene Hard Bottom Bag with Shoulder Strap 485 mm x 300mm x 240 mm
- Stanley Fatmax Tool Boxes
