Velocity Pro Gear Tear Resistant Material Tool Bag with Shoulder Strap 400 mm x 290mm x 280 mm

Subtotal (1 unit)*

£161.67

(exc. VAT)

£194.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£161.67

*price indicative

RS Stock No.:
720-416
Mfr. Part No.:
OT-80-B
Brand:
Velocity Pro Gear
Find similar products by selecting one or more attributes.
Select all

Brand

Velocity Pro Gear

Bag Type

Tool Bag

Product Type

Bag

Material

Tear Resistant Material

Length

400mm

Width

290mm

Height

280mm

Shoulder Strap

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Toughbuilt Industries Soldering bag is designed to provide organized and secure storage for soldering tools and accessories. It features a Durable and water resistant construction suitable for demanding job sites.

Includes multiple internal and external pockets for organized storage

Provides removable wet rag pot and flux brush holder

Offers pipe Slice docking station and fire extinguisher holder

Supports gas bottle storage for safe transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy