Velocity Pro Gear Polypropylene Carry Bag with Shoulder Strap 320 mm x 200mm x 340 mm

Subtotal (1 unit)*

£270.83

(exc. VAT)

£325.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£270.83

*price indicative

RS Stock No.:
720-412
Mfr. Part No.:
WB-600-G-C
Brand:
Velocity Pro Gear
Find similar products by selecting one or more attributes.
Select all

Brand

Velocity Pro Gear

Bag Type

Carry Bag

Product Type

Bag

Material

Polypropylene

Length

320mm

Width

200mm

Height

340mm

Number of Pockets

66

Shoulder Strap

Yes

Colour

Black

Lock Type

Zipper

Standards/Approvals

WB-600-G-C

RoHS Status: Exempt

COO (Country of Origin):
CN
The Toughbuilt Industries high-capacity tool transporter built for extreme mobility. Featuring 55 pockets and a waterproof base, this rugged 900D nylon bag combines a telescopic handle with specialized tool compartments for ultimate job-site organization.

Equipped with a telescopic handle, heavy-duty corner handles, and M10 YKK zippers

900D water-resistant material with a 3.2mm polypropylene waterproof base

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy