BETA Polypropylene Tool trunk 806 mm x 350mm x 467 mm

Subtotal (1 unit)*

£270.63

(exc. VAT)

£324.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£270.63

*price indicative

RS Stock No.:
600-014
Mfr. Part No.:
C13
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Tool Bag

Bag Type

Tool trunk

Material

Polypropylene

Length

806mm

Width

350mm

Height

467mm

Shoulder Strap

No

Lock Type

Padlock

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The BETA Tool Trunk with Castors is made of hard-wearing polypropylene, making it suitable for outdoor use. It is shockproof and resistant to chemical agents. The trunk features double closures and can be secured with a padlock (padlock not included) for added safety.

Two wheels for horizontal handling of tool trunk

With interior tote tray which can be removed and locked in two positions inside

Name plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy