Phoenix Contact Polyester Pouch 250 mm x 140mm x 315 mm
- RS Stock No.:
- 518-254
- Mfr. Part No.:
- 8191311
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 518-254
- Mfr. Part No.:
- 8191311
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Tool Bag | |
| Bag Type | Pouch | |
| Material | Polyester | |
| Length | 250mm | |
| Width | 140mm | |
| Height | 315mm | |
| Shoulder Strap | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Tool Bag | ||
Bag Type Pouch | ||
Material Polyester | ||
Length 250mm | ||
Width 140mm | ||
Height 315mm | ||
Shoulder Strap No | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact Unequipped tool belt pouch is a compact and durable storage solution designed for professionals. Made from high-quality polyester, it features a customizable business card-sized marking label and meets environmental standards such as RoHS compliance.
Polyester material
Length 250 mm
Dimensions 140 x 315 x 140 mm
Black colour
Related links
- Phoenix Contact Polyester Tool Bag 250 mm x 140mm x 315 mm
- Phoenix Contact Polyester Tool Bag with Shoulder Strap 165 mm x 65mm x 315 mm
- Petzl Polypropylene, Polyester Tool Bag 190 mm x 140mm x
- Phoenix Contact Polyester Roll Up Pouch 520 mm x 250mm x 290 mm
- Veto Pro Pac Leather Tool Pouch 140mm x 240 mm
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 415 mm x 315 mm x 170 mm
- nVent HOFFMAN UFCP Series Polyester Inner Cover Plate for Use with Enclosure 315 mm x 315 mm x 215mm
- nVent HOFFMAN UFCP Series Polyester Cover Plate for Use with Enclosure 315 mm x 315 mm x 215mm
