RND Polypropylene Tool Case 303mm x 400mm x 400mm
- RS Stock No.:
- 492-611
- Mfr. Part No.:
- RND 550-00528
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-611
- Mfr. Part No.:
- RND 550-00528
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Bag Type | Tool Case | |
| Material | Polypropylene | |
| Length | 303mm | |
| Width | 400mm | |
| Height | 400mm | |
| Shoulder Strap | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Bag Type Tool Case | ||
Material Polypropylene | ||
Length 303mm | ||
Width 400mm | ||
Height 400mm | ||
Shoulder Strap No | ||
- COO (Country of Origin):
- IT
The RND General Purpose Tool Box Case is designed to meet the diverse needs of professionals and DIY enthusiasts alike. Constructed from robust plastic, it ensures durability while providing a convenient storage solution for tools and accessories. Its intuitive design includes four removable boxes with adjustable compartments, allowing users to custom-configure up to 194 separate sections for optimal organisation. The transparent lid not only offers a quick view of contents but also features smaller sections for additional storage. With reliable wrap-around doors, the toolbox secures tools with utmost safety, redefining convenience in tool management.
Customisable layout allows for significant storage versatility
Transparent lid provides easy visibility of stored items
Wrap-around doors ensure secure fastening for peace of mind
Transparent lid provides easy visibility of stored items
Wrap-around doors ensure secure fastening for peace of mind
Related links
- RND Plastic Tool Case 303mm x 400mm x 420mm
- Siemens x 400mm
- Bahco Polyester Backpack with Shoulder Strap 400mm x 300mm x 100mm
- RND Silver Floor Stand Towel Dispenser, 450mm x 860mm x 400mm
- RND Blue Polyester Cloths for Cleaning 400 x 400mm
- RND 10 Cell Clear Polypropylene Compartment Box, 31mm x 165mm x 112mm
- 8888 Black Polypropylene Storage Box, 145mm x 400mm x 600mm
- 8888 Black Polypropylene Storage Box, 300mm x 400mm x 221mm