Brother TN247Y Yellow Toner Cartridge, Brother Compatible
- RS Stock No.:
- 452-822
- Mfr. Part No.:
- TN247Y
- Brand:
- Brother
Subtotal (1 unit)*
£135.98
(exc. VAT)
£163.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.98 |
*price indicative
- RS Stock No.:
- 452-822
- Mfr. Part No.:
- TN247Y
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| For Use With Printer Brand | Brother | |
| Cartridge Model | TN247Y | |
| Colour | Yellow | |
| Approximate Page Yield | 2300 | |
| Works With Printer Models | Brother DCP-L3510CDW, DCP-L3517CDW, DCP-L3550DW, HL-L3290CDW, HL L3270CDW, MFC-L3710CW, MFC-L3730CDN, MFC-L3770CD, MFC L3750CDW | |
| Select all | ||
|---|---|---|
Brand Brother | ||
For Use With Printer Brand Brother | ||
Cartridge Model TN247Y | ||
Colour Yellow | ||
Approximate Page Yield 2300 | ||
Works With Printer Models Brother DCP-L3510CDW, DCP-L3517CDW, DCP-L3550DW, HL-L3290CDW, HL L3270CDW, MFC-L3710CW, MFC-L3730CDN, MFC-L3770CD, MFC L3750CDW | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Brother High yield Yellow toner cartridge is designed specifically for your printer and delivers crisp clear text with every print.
Prints up to 2,300 pages in accordance to ISO/IEC 19798
High quality genuine Brother cartridge
Prevents waste, to save you paper, time and money
High quality genuine Brother cartridge
Prevents waste, to save you paper, time and money
Related links
- Brother TN243Y Yellow Toner Cartridge, Brother Compatible
- Brother TN325Y Yellow Toner Cartridge, Brother Compatible
- Brother TN423Y Yellow Toner Cartridge, Brother Compatible
- Brother TN243CMYK Black Magenta Brother Compatible
- Brother TN325BK Black Toner Cartridge, Brother Compatible
- Brother TN3130 Black Toner Cartridge, Brother Compatible
- Brother TN-325BK Black Toner Cartridge, Brother Compatible
- Brother TN3170 Black Toner Cartridge, Brother Compatible


