TE Connectivity Toggle Switch, PCB Mount, Latching, SPDT, Through Hole Terminal, 20 V ac, 20 V dc
- RS Stock No.:
- 875-0788
- Mfr. Part No.:
- AE101MD1V30B04
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 875-0788
- Mfr. Part No.:
- AE101MD1V30B04
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Switch Operation | Latching | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Actuator Length | 7.62mm | |
| Actuator Material | Brass Alloy | |
| Voltage Rating | 20 V ac, 20 V dc | |
| Contact Material | Copper Alloy | |
| Contact Resistance | 10mΩ | |
| Operating Temperature Range | -30 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Standards Met | RoHS Directive 2002/95/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Switch Operation Latching | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Actuator Length 7.62mm | ||
Actuator Material Brass Alloy | ||
Voltage Rating 20 V ac, 20 V dc | ||
Contact Material Copper Alloy | ||
Contact Resistance 10mΩ | ||
Operating Temperature Range -30 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Standards Met RoHS Directive 2002/95/EC | ||
- COO (Country of Origin):
- US
