TE Connectivity Toggle Switch, Panel Mount, DPST, Screw Terminal, 250V
- RS Stock No.:
- 875-0775
- Mfr. Part No.:
- 1520231-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 875-0775
- Mfr. Part No.:
- 1520231-1
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPST | |
| Contact Current Rating | 20 A @ 250 V ac | |
| Mounting Type | Panel Mount | |
| Terminal Type | Screw | |
| Actuator Length | 19.45mm | |
| Actuator Material | Copper Alloy | |
| Voltage Rating | 250V | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | 0°C | |
| Operating Temperature Range | 0 → +55°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPST | ||
Contact Current Rating 20 A @ 250 V ac | ||
Mounting Type Panel Mount | ||
Terminal Type Screw | ||
Actuator Length 19.45mm | ||
Actuator Material Copper Alloy | ||
Voltage Rating 250V | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature 0°C | ||
Operating Temperature Range 0 → +55°C | ||
Maximum Operating Temperature +55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
