TE Connectivity Toggle Switch, Panel Mount, DPST, Screw Terminal, 250V

Stock information currently inaccessible
RS Stock No.:
875-0766
Mfr. Part No.:
7402K5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

DPST

Contact Current Rating

20 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Screw

Actuator Length

12.7mm

Actuator Material

Copper Alloy

Voltage Rating

250V

Contact Material

Copper Alloy

Maximum Operating Temperature

+55°C

Operating Temperature Range

0 → +55°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
MX