TE Connectivity Toggle Switch, PCB Mount, Latching, DPDT, Through Hole Terminal, 28 V dc, 125 V ac

Stock information currently inaccessible
RS Stock No.:
875-0734
Mfr. Part No.:
AE201MD1CQ04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

DPDT

Switch Operation

Latching

Contact Current Rating

5 A @ 125 V ac, 5 A @ 28 V dc

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Actuator Length

7.62mm

Actuator Material

Brass Alloy

Voltage Rating

28 V dc, 125 V ac

Contact Resistance

10mΩ

Contact Material

Copper Alloy

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Standards Met

RoHS Directive 2002/95/EC

Maximum Operating Temperature

+85°C

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy