TE Connectivity Toggle Switch, Panel Mount, Latching, DPDT, Solder Terminal, 125V ac
- RS Stock No.:
- 875-0716
- Mfr. Part No.:
- MTG206N
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 875-0716
- Mfr. Part No.:
- MTG206N
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Switch Operation | Latching | |
| Contact Current Rating | 6 A@ 125 V ac | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Panel Cut Out Diameter | 11.94mm | |
| Actuator Length | 11.48mm | |
| Actuator Material | Brass | |
| Voltage Rating | 125V ac | |
| Panel Cut Out Size | 11.94 (Dia.)mm | |
| Contact Resistance | 10mΩ | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -20 → +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Switch Operation Latching | ||
Contact Current Rating 6 A@ 125 V ac | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Panel Cut Out Diameter 11.94mm | ||
Actuator Length 11.48mm | ||
Actuator Material Brass | ||
Voltage Rating 125V ac | ||
Panel Cut Out Size 11.94 (Dia.)mm | ||
Contact Resistance 10mΩ | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -20 → +85°C | ||
- COO (Country of Origin):
- CN
