TE Connectivity Toggle Switch, Panel Mount, SPST, Screw Terminal, 125 V, 250 V
- RS Stock No.:
- 875-0696
- Mfr. Part No.:
- 7361K5
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 875-0696
- Mfr. Part No.:
- 7361K5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Contact Current Rating | 10 A @ 250 V ac, 20 A @ 125 V ac | |
| Mounting Type | Panel Mount | |
| Terminal Type | Screw | |
| Actuator Length | 16.66mm | |
| Actuator Material | Copper Alloy | |
| Voltage Rating | 125 V, 250 V | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +55°C | |
| Operating Temperature Range | 0 → +55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Contact Current Rating 10 A @ 250 V ac, 20 A @ 125 V ac | ||
Mounting Type Panel Mount | ||
Terminal Type Screw | ||
Actuator Length 16.66mm | ||
Actuator Material Copper Alloy | ||
Voltage Rating 125 V, 250 V | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
Operating Temperature Range 0 → +55°C | ||
- COO (Country of Origin):
- MX
