TE Connectivity Toggle Switch, Panel Mount, Latching, DPDT, Solder Terminal, 125 V ac, 28 V dc
- RS Stock No.:
- 875-0687
- Mfr. Part No.:
- TT23N2T04
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 875-0687
- Mfr. Part No.:
- TT23N2T04
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Switch Operation | Latching | |
| Contact Current Rating | 3 A@ 125 V ac, 3 A@ 28 V dc | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Panel Cut Out Diameter | 4.5mm | |
| Actuator Length | 7.52mm | |
| Actuator Material | Thermoplastic | |
| Voltage Rating | 125 V ac, 28 V dc | |
| Panel Cut Out Size | 4.5 Dia.mm | |
| Contact Material | Brass | |
| Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Standards Met | RoHS Directive 2002/95/EC | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Switch Operation Latching | ||
Contact Current Rating 3 A@ 125 V ac, 3 A@ 28 V dc | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Panel Cut Out Diameter 4.5mm | ||
Actuator Length 7.52mm | ||
Actuator Material Thermoplastic | ||
Voltage Rating 125 V ac, 28 V dc | ||
Panel Cut Out Size 4.5 Dia.mm | ||
Contact Material Brass | ||
Contact Resistance 20mΩ | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
Standards Met RoHS Directive 2002/95/EC | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- MX
