TE Connectivity Toggle Switch, Panel Mount, Latching, SPDT, Through Hole Terminal, 20 V ac, 20 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
875-0677
Mfr. Part No.:
TT11DGVRA104
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPDT

Switch Operation

Latching

Mounting Type

Panel Mount

Terminal Type

Through Hole

Panel Cut Out Diameter

4.5mm

Actuator Length

5.61mm

Actuator Material

Brass Alloy, Stainless Steel, Thermoplastic

Voltage Rating

20 V ac, 20 V dc

Contact Material

Brass Alloy, Copper, Silver Clad Copper Alloy

Contact Resistance

20mΩ

Panel Cut Out Size

4.5 Dia.mm

Minimum Operating Temperature

-30°C

Standards Met

RoHS Directive 2002/95/EC

Maximum Operating Temperature

+85°C

Operating Temperature Range

-30 → +85°C

COO (Country of Origin):
MX