TE Connectivity Toggle Switch, Panel Mount, Latching, DPDT, Solder Terminal
- RS Stock No.:
- 783-1224
- Mfr. Part No.:
- MTA206NPC
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 783-1224
- Mfr. Part No.:
- MTA206NPC
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Switch Operation | Latching | |
| Contact Current Rating | 4 A @ 28 V dc | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Panel Cut Out Diameter | 0.072in | |
| Contact Resistance | 1Ω | |
| Panel Cut Out Size | 0.072in | |
| Operating Temperature Range | -20 → +80°C | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Switch Operation Latching | ||
Contact Current Rating 4 A @ 28 V dc | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Panel Cut Out Diameter 0.072in | ||
Contact Resistance 1Ω | ||
Panel Cut Out Size 0.072in | ||
Operating Temperature Range -20 → +80°C | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
