TE Connectivity Toggle Switch, Panel Mount, Latching, DPDT, Screw Terminal
- RS Stock No.:
- 783-1182
- Mfr. Part No.:
- 8690K2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 783-1182
- Mfr. Part No.:
- 8690K2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Switch Operation | Latching | |
| Contact Current Rating | 10 A @ 250 V ac | |
| Mounting Type | Panel Mount | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Switch Operation Latching | ||
Contact Current Rating 10 A @ 250 V ac | ||
Mounting Type Panel Mount | ||
Terminal Type Screw | ||
Non Compliant
- COO (Country of Origin):
- MX
