TE Connectivity Toggle Switch, Panel Mount, On-On-(On), DPDT, Solder Terminal
- RS Stock No.:
- 783-1025
- Mfr. Part No.:
- A213SYZQ04
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 783-1025
- Mfr. Part No.:
- A213SYZQ04
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On-(On) | |
| Contact Current Rating | 5 A @ 28 V dc | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Switch Operation On-On-(On) | ||
Contact Current Rating 5 A @ 28 V dc | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- TW
