TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal

Stock information currently inaccessible
RS Stock No.:
782-7259
Mfr. Part No.:
MTF106D
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

4 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Contact Resistance

Panel Cut Out Size

6.35mm

Contact Material

Copper Alloy

Operating Temperature Range

-20 → +80°C

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Standards Met

RoHS

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy