TE Connectivity Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal, 125V ac
- RS Stock No.:
- 745-5640
- Mfr. Part No.:
- 6-6437630-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 745-5640
- Mfr. Part No.:
- 6-6437630-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Contact Current Rating | 6 A @ 250 V ac | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Panel Cut Out Diameter | 6.2mm | |
| Actuator Length | 10.5mm | |
| Actuator Material | Chromium Plated Brass | |
| Voltage Rating | 125 V ac, 250V ac | |
| Contact Material | Silver Plated Brass Alloy | |
| Contact Resistance | 0.01Ω | |
| Panel Cut Out Size | 6.2mm | |
| Mechanical Life | 50000Cycles | |
| Operating Temperature Range | -20 → +70°C | |
| Minimum Operating Temperature | -20°C | |
| Standards Met | RoHS | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Contact Current Rating 6 A @ 250 V ac | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Panel Cut Out Diameter 6.2mm | ||
Actuator Length 10.5mm | ||
Actuator Material Chromium Plated Brass | ||
Voltage Rating 125 V ac, 250V ac | ||
Contact Material Silver Plated Brass Alloy | ||
Contact Resistance 0.01Ω | ||
Panel Cut Out Size 6.2mm | ||
Mechanical Life 50000Cycles | ||
Operating Temperature Range -20 → +70°C | ||
Minimum Operating Temperature -20°C | ||
Standards Met RoHS | ||
Maximum Operating Temperature +70°C | ||
