TE Connectivity Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal, 20V

Unavailable
RS will no longer stock this product.
RS Stock No.:
745-5561
Mfr. Part No.:
5-6437630-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.2mm

Actuator Length

22.5mm

Actuator Material

Chromium Plated Brass

Voltage Rating

20V

Panel Cut Out Size

6.2mm

Contact Resistance

0.01Ω

Contact Material

Gold Plated Brass Alloy

Standards Met

RoHS

Mechanical Life

50000Cycles

Operating Temperature Range

-20 → +70°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C