TE Connectivity Toggle Switch, Panel Mount, Latching, DPDT, Solder Terminal

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
745-5558
Mfr. Part No.:
6-6437630-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

DPDT

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.2mm

Actuator Material

Chromium Plated Brass

Contact Material

Gold Plated Brass Alloy

Panel Cut Out Size

6.2mm

Contact Resistance

10mΩ

Maximum Operating Temperature

+70°C

Mechanical Life

50000Cycles

Operating Temperature Range

-20 → +70°C

Priced to Clear

Yes

Minimum Operating Temperature

-20°C