TE Connectivity Toggle Switch, PCB Mount, Latching, DPDT, Through Hole Terminal

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
710-9977
Mfr. Part No.:
2-1825138-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

DPDT

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

10.41mm

Actuator Material

Phenolic

Contact Resistance

10mΩ

Contact Material

Gold Over Nickel Plated Copper

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy