TE Connectivity Toggle Switch, PCB Mount, Latching, DPDT, Through Hole Terminal
- RS Stock No.:
- 710-9943
- Mfr. Part No.:
- 1825138-8
- Brand:
- TE Connectivity
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.74
(exc. VAT)
£4.49
(inc. VAT)
- RS Stock No.:
- 710-9943
- Mfr. Part No.:
- 1825138-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Switch Operation | Latching | |
| Contact Current Rating | 400 mA @ 20 V dc | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| Actuator Length | 6.86mm | |
| Actuator Material | Phenolic | |
| Contact Material | Gold Over Nickel Plated Copper | |
| Contact Resistance | 10mΩ | |
| Operating Temperature Range | -30 → +85°C | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Switch Operation Latching | ||
Contact Current Rating 400 mA @ 20 V dc | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Actuator Length 6.86mm | ||
Actuator Material Phenolic | ||
Contact Material Gold Over Nickel Plated Copper | ||
Contact Resistance 10mΩ | ||
Operating Temperature Range -30 → +85°C | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||

