TE Connectivity Toggle Switch, PCB Mount, On-On-On, DPDT, Through Hole Terminal

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
710-9886
Mfr. Part No.:
2-1825139-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

DPDT

Switch Operation

On-On-On

Contact Current Rating

5 A @ 28 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

6.86mm

Actuator Material

Phenolic

Contact Resistance

10mΩ

Contact Material

Silver Plated Copper

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-30 → +85°C