TE Connectivity Toggle Switch, Panel Mount, Latching, SPDT, Solder Terminal
- RS Stock No.:
- 710-9678
- Mfr. Part No.:
- 5-1825136-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 710-9678
- Mfr. Part No.:
- 5-1825136-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Switch Operation | Latching | |
| Contact Current Rating | 400 mA @ 20 V dc | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Actuator Length | 17.5mm | |
| Actuator Material | Phenolic | |
| Contact Resistance | 10mΩ | |
| Contact Material | Gold Over Nickel Plated Copper | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -30 → +85°C | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Switch Operation Latching | ||
Contact Current Rating 400 mA @ 20 V dc | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Actuator Length 17.5mm | ||
Actuator Material Phenolic | ||
Contact Resistance 10mΩ | ||
Contact Material Gold Over Nickel Plated Copper | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -30 → +85°C | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -30°C | ||
