TE Connectivity Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal, 20V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
710-9589
Mfr. Part No.:
1-1825137-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Actuator Length

10.41mm

Actuator Material

Phenolic

Voltage Rating

20V

Panel Cut Out Size

6.35mm

Contact Material

Gold Over Nickel Plated Copper

Contact Resistance

0.01Ω

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy