TE Connectivity Toggle Switch, PCB Mount, (On)-Off-On, SPDT, Through Hole Terminal

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
710-9558
Mfr. Part No.:
4-1825137-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPDT

Switch Operation

(On)-Off-On

Contact Current Rating

5 A @ 28 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Panel Cut Out Diameter

6.35mm

Actuator Length

10.41mm

Actuator Material

Phenolic

Contact Resistance

10mΩ

Contact Material

Silver Plated Copper

Panel Cut Out Size

6.35mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy