TE Connectivity Toggle Switch, PCB Mount, (On)-On, SPDT, Through Hole Terminal
- RS Stock No.:
- 710-9527
- Mfr. Part No.:
- 6-1825136-0
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 710-9527
- Mfr. Part No.:
- 6-1825136-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-On | |
| Contact Current Rating | 5 A @ 28 V dc | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| Actuator Length | 12.19mm | |
| Actuator Material | Phenolic | |
| Contact Resistance | 10mΩ | |
| Contact Material | Silver Plated Copper | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -30 → +85°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Switch Operation (On)-On | ||
Contact Current Rating 5 A @ 28 V dc | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Actuator Length 12.19mm | ||
Actuator Material Phenolic | ||
Contact Resistance 10mΩ | ||
Contact Material Silver Plated Copper | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -30 → +85°C | ||
Minimum Operating Temperature -30°C | ||
