TE Connectivity Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
710-9494
Mfr. Part No.:
1825142-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Actuator Length

7.62mm

Actuator Material

Phenolic

Contact Resistance

10mΩ

Contact Material

Gold Over Nickel Plated Copper

Maximum Operating Temperature

+85°C

Operating Temperature Range

-30 → +85°C

Minimum Operating Temperature

-30°C