APEM Toggle Switch, Panel Mount, On-On, Solder Lug Terminal, 28 V dc, 250 V ac
- RS Stock No.:
- 285-7803
- Distrelec Article No.:
- 135-22-406
- Mfr. Part No.:
- 5666AB
- Brand:
- APEM
Subtotal (1 unit)*
£13.67
(exc. VAT)
£16.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.67 |
*price indicative
- RS Stock No.:
- 285-7803
- Distrelec Article No.:
- 135-22-406
- Mfr. Part No.:
- 5666AB
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Panel Cutout Size | 6.3 mm | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | On-On | |
| Actuator Material | Chrome Plated Brass | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 12.7mm | |
| Series | 5000 | |
| Height | 12.7mm | |
| Length | 32.1mm | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Panel Cutout Size 6.3 mm | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration On-On | ||
Actuator Material Chrome Plated Brass | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 12.7mm | ||
Series 5000 | ||
Height 12.7mm | ||
Length 32.1mm | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- FR
The Toggle Switches encased in self extinguishing plastic, they prioritize safety by mitigating fire risks. Additionally, their terminals are sealed from the underside with epoxy, providing protection against environmental factors such as moisture and dust ingress.
RoHS compliant
Extra reinforced bushing
Related links
- APEM Toggle Switch On-Off-On 28 V dc, 250 V ac
- APEM Toggle Switch On-On 28 V dc, 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off Screw Terminal 250 V ac
- APEM Toggle Switch On-Off Screw Terminal 250 V ac
- APEM Toggle Switch On-Off Blade Terminal 250 V ac
- APEM Toggle Switch On-On 28 V dc, 250 V ac
- APEM Toggle Switch On-On Screw Terminal 250 V ac
