APEM Toggle Switch, Panel Mount, On-On, 1P, Solder Lug Terminal, 250 V ac
- RS Stock No.:
- 285-7801
- Distrelec Article No.:
- 135-22-805
- Mfr. Part No.:
- 5636MAB
- Brand:
- APEM
Subtotal (1 unit)*
£16.03
(exc. VAT)
£19.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 106 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.03 |
*price indicative
- RS Stock No.:
- 285-7801
- Distrelec Article No.:
- 135-22-805
- Mfr. Part No.:
- 5636MAB
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | 1P | |
| Switch Operation | On-On | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 5000 | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration 1P | ||
Switch Operation On-On | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Actuator Material Brass | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 5000 | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- FR
The toggle switch is ON-ON type, rated for 6A. It comes in various designs and is encased in self-extinguishing plastic (DAP). It features an extra reinforced bushing for durability and has terminals sealed from the underside with epoxy for added protection.
Mounting type Panel mount
Cut out size (diameter) 12.5 mm
Related links
- APEM Toggle Switch On-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal, 250 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal, 250 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal, 250 V ac
- APEM Toggle Switch (On)-On Solder Lug Terminal, 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal, 250 V ac
- APEM Toggle Switch On-Off-(On) Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
