TE Connectivity Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal, 20V

Stock information currently inaccessible
RS Stock No.:
171-0710
Mfr. Part No.:
1-1825137-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

0.4VA

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Actuator Length

10.41mm

Actuator Material

Phenolic

Voltage Rating

20V

Contact Material

Gold Over Nickel Plated Copper

Contact Resistance

10mΩ

Panel Cut Out Size

6.35mm

Maximum Operating Temperature

+85°C

Operating Temperature Range

-30 → +85°C

Minimum Operating Temperature

-30°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy