TE Connectivity Toggle Switch, Panel Mount, Latching, SPDT, Through Hole Terminal
- RS Stock No.:
- 168-0589
- Mfr. Part No.:
- 1-1437558-0
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 168-0589
- Mfr. Part No.:
- 1-1437558-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Switch Operation | Latching | |
| Contact Current Rating | 4 A @ 28 V dc | |
| Mounting Type | Panel Mount | |
| Terminal Type | Through Hole | |
| Panel Cut Out Diameter | 0.256in | |
| Actuator Length | 10.4mm | |
| Actuator Material | Phenol Resin | |
| Contact Resistance | 20mΩ | |
| Contact Material | Silver Clad Copper Alloy | |
| Panel Cut Out Size | 0.256in | |
| Priced to Clear | Yes | |
| Operating Temperature Range | -20 → +85°C | |
| Mechanical Life | 60000Cycles | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Switch Operation Latching | ||
Contact Current Rating 4 A @ 28 V dc | ||
Mounting Type Panel Mount | ||
Terminal Type Through Hole | ||
Panel Cut Out Diameter 0.256in | ||
Actuator Length 10.4mm | ||
Actuator Material Phenol Resin | ||
Contact Resistance 20mΩ | ||
Contact Material Silver Clad Copper Alloy | ||
Panel Cut Out Size 0.256in | ||
Priced to Clear Yes | ||
Operating Temperature Range -20 → +85°C | ||
Mechanical Life 60000Cycles | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- US
