TE Connectivity Locking Toggle Lever Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal
- RS Stock No.:
- 163-8522
- Mfr. Part No.:
- FTE09G-RS
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 163-8522
- Mfr. Part No.:
- FTE09G-RS
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Contact Current Rating | 14 mA @ 28 V dc | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Panel Cut Out Diameter | 6.2mm | |
| Actuator Length | 10.5mm | |
| Actuator Material | Chromium Plated Brass | |
| Panel Cut Out Size | 6.2mm | |
| Contact Resistance | 20mΩ | |
| Contact Material | Gold Plated | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -20 → +70°C | |
| Minimum Operating Temperature | -20°C | |
| Mechanical Life | 50000Operations | |
| Standards Met | CSA Recognised, RoHS, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Contact Current Rating 14 mA @ 28 V dc | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Panel Cut Out Diameter 6.2mm | ||
Actuator Length 10.5mm | ||
Actuator Material Chromium Plated Brass | ||
Panel Cut Out Size 6.2mm | ||
Contact Resistance 20mΩ | ||
Contact Material Gold Plated | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -20 → +70°C | ||
Minimum Operating Temperature -20°C | ||
Mechanical Life 50000Operations | ||
Standards Met CSA Recognised, RoHS, UL 94V-0 | ||
- COO (Country of Origin):
- JP
