TE Connectivity Toggle Switch, PCB Mount, On-On, DPDT, Through Hole Terminal, 120 V ac, 28V dc
- RS Stock No.:
- 161-9903
- Mfr. Part No.:
- 1825138-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-9903
- Mfr. Part No.:
- 1825138-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On | |
| Contact Current Rating | 5 A @ 28 V dc | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| Actuator Length | 18.03mm | |
| Actuator Material | Phenolic | |
| Voltage Rating | 120 V ac, 28V dc | |
| Contact Resistance | 10mΩ | |
| Contact Material | Silver Plated Copper | |
| Operating Temperature Range | -30 → +85°C | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Switch Operation On-On | ||
Contact Current Rating 5 A @ 28 V dc | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Actuator Length 18.03mm | ||
Actuator Material Phenolic | ||
Voltage Rating 120 V ac, 28V dc | ||
Contact Resistance 10mΩ | ||
Contact Material Silver Plated Copper | ||
Operating Temperature Range -30 → +85°C | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- TW
