- RS Stock No.:
- 103-5596
- Mfr. Part No.:
- SW239/7
- Brand:
- APEM
Discontinued product
- RS Stock No.:
- 103-5596
- Mfr. Part No.:
- SW239/7
- Brand:
- APEM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Angled switches, horizontal mounting at right angles
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off-On |
Contact Current Rating | 400 mA @ 20 V dc |
Mounting Type | PCB |
Terminal Type | Through Hole |
Actuator Length | 7.5mm |
Actuator Material | Brass |
Contact Resistance | 0.01Ω |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +85°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 103-5596
- Mfr. Part No.:
- SW239/7
- Brand:
- APEM