Bulgin Toggle Switch, Panel Mount, PCB Terminal Terminal, 277 V ac
- RS Stock No.:
- 508-902
- Distrelec Article No.:
- 304-49-182
- Mfr. Part No.:
- S3900BE
- Brand:
- Bulgin
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 508-902
- Distrelec Article No.:
- 304-49-182
- Mfr. Part No.:
- S3900BE
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Toggle Switch | |
| Switch Contact Current | 20A | |
| Mount Type | Panel | |
| Terminal Type | PCB Terminal | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 277V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | EXPlora | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Toggle Switch | ||
Switch Contact Current 20A | ||
Mount Type Panel | ||
Terminal Type PCB Terminal | ||
IP Rating IP68 | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 277V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series EXPlora | ||
- COO (Country of Origin):
- CN
The Bulgin Flex cable connector series is engineered for hazardous environments, providing exceptional reliability and versatility. Designed for seamless operation, this connector accommodates a variety of cable diameters while ensuring optimal performance under demanding conditions. Its robust construction withstands water and dust exposure, achieving IP68 rating when mated with compatible connectors. The positive fast-acting locking mechanism guarantees secure connections, while its screw coupling type enables easy handling, even when wearing gloves. Ideal for applications requiring high current capabilities and durability, this connector redefines standards in safety and efficiency.
Water and dustproof design ensures exceptional protection in adverse conditions
Positive locking mechanism facilitates secure connections and ease of use
Versatile cable acceptance accommodates a wide range of cable diameters
Heavy-duty sealing cap maintains IP rating even when unmated
Constructed from Durable polyester for enhanced longevity
Screw terminals provide reliable electrical connections
Approvals from recognised standards ensure compliance with safety regulations
Suitable for high current applications, enhancing operational efficiency
Available in multiple contact configurations to match diverse project needs
Related links
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off Tab Terminal, 277 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-On Tab Terminal, 277 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off-On Tab Terminal, 277 V ac
- Bulgin Toggle Switch Maintained Quick Connect Terminal, 277 V
- Honeywell Technologies Toggle Switch On-On Screw Terminal, 277 V ac
- Honeywell Technologies Toggle Switch On-On-On Screw Terminal, 277 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch Momentary-Off-Momentary Tab Terminal, 277 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off-On Tab Terminal, 277 V ac
