TE Connectivity Toggle Switch, Panel Mount, On-Off-(On), DPDT, Quick Connect Terminal, 30 V dc, 20 V ac
- RS Stock No.:
- 501-349
- Mfr. Part No.:
- 1-6437630-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-349
- Mfr. Part No.:
- 1-6437630-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-(On) | |
| Switch Contact Current | 20A | |
| Mount Type | Panel | |
| Terminal Type | Quick Connect | |
| Contact AC Voltage | 20V ac | |
| Actuator Length | 17.48mm | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | DPDT | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-(On) | ||
Switch Contact Current 20A | ||
Mount Type Panel | ||
Terminal Type Quick Connect | ||
Contact AC Voltage 20V ac | ||
Actuator Length 17.48mm | ||
Contact DC Voltage 30V dc | ||
Switch Configuration DPDT | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- CN
The TE Connectivity 20 A Toggle Switch is engineered for exceptional control and reliability in demanding applications. This power toggle switch features a double pole, double throw configuration, offering a seamless experience with three distinct positions. Capable of operating at 30 VDC and both 125 VAC and 250 VAC, it is designed to withstand the rigours of panel mounting in vertical orientations. Crafted with advanced functionality, the switch provides robust sealing through a special rubber O-ring, ensuring durability in challenging environments. Its unique toggle length enhances ease of use, while the quick connect terminal type simplifies installation, making it an essential component for professionals seeking to enhance their projects with quality and efficiency.
Sealed design protects against contaminants for long-term reliability
Baton toggle style ensures a comfortable grip during operation
Brass contact base material delivers excellent conductivity
Silver alloy contact plating improves longevity and performance
Rated for high contact current to manage demanding electrical loads
Panel mount capability facilitates straightforward installation
Low halogen content aligns with environmental safety standards
Compliant with EU directives for reduced hazardous substances
Related links
- TE Connectivity Toggle Switch On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-None-On Quick Connect Terminal Terminal 125 V
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off Quick Connect Terminal Terminal 250 V
- TE Connectivity Toggle Switch On-None-On Quick Connect Terminal Terminal 250 V
- TE Connectivity Toggle Switch On-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-Off-On Wire Lug Terminal 20 V ac
